Amphenol 10076579-001LF technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 29 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076579-001LF to view detailed technical specifications.
No datasheet is available for this part.