
29-contact, female, straight, surface mount receptacle for telecom and datacom applications. Features a 1.27mm pitch, copper alloy contacts with gold plating, and a 1.5A current rating. Designed with a metal package, black insulation, and a locking mechanism, this connector operates at up to 500V AC and is UL94 V-0 flammability rated. Lead-free and RoHS compliant, it is supplied on tape and reel.
Amphenol 10076579-002C-TRLF technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 42.73mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076579-002C-TRLF to view detailed technical specifications.
No datasheet is available for this part.