Amphenol 10076764-200H technical specifications.
| Color | Black |
| Contact Mating Length | 0.265inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 36000 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10076764-200H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.