Unshrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch. This straight, through-hole mounted connector utilizes male pin contacts made of bronze with gold (GXT) plating. The black housing ensures durability with a maximum operating temperature of 125°C and a minimum of -65°C, supporting a 1.5kV AC voltage rating. Termination is via solder, and the component is supplied in tape and reel packaging.
Amphenol 10076801-101A06LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076801-101A06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.