Unshrouded header, 14 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type, bronze contact material with Gold, GXT plating, 0.23-inch contact mating length. Features a black housing, through-hole mount with solder termination, and a 1.5kV AC max voltage rating. Operates across a -65°C to 125°C temperature range. Packaged in tape and reel, 450 units per package. RoHS compliant.
Amphenol 10076801-101A14LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076801-101A14LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.