
20-position, 2-row unshrouded header with straight, male pin contacts and a 2.54mm pitch. Features bronze contacts with matte tin plating, a 0.266-inch mating length, and a 4.83mm depth. Black housing, 25.4mm length, and 0.1-inch row spacing. Rated for 1.5kV AC, operating temperature range of -65°C to 125°C. Through-hole mounting with solder termination. RoHS compliant.
Amphenol 10076801-402-20LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin, Matte |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076801-402-20LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
