Unshrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This straight, through-hole mount component has male pin contacts made of bronze with tin plating, a mating length of 0.413 inches, and a solder termination. Operating across a temperature range of -65°C to 125°C, it boasts a maximum AC voltage rating of 1.5kV. The black housing is RoHS compliant.
Amphenol 10076801-407-06LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.413inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10076801-407-06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.