
Unshrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of gold-plated bronze offer a 3A current rating and 1.5kV voltage rating. This straight, through-hole mounted component utilizes press-fit termination and operates within a temperature range of -65°C to 125°C. The black housing has a UL94 V-0 flammability rating.
Amphenol 10077239-110LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Post Length | 4.82mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10077239-110LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
