20-position, 2-row unshrouded header with 2.54mm pitch. Features straight, through-hole mounting with press-fit termination. Male pin contacts are gold-plated bronze, rated for 3A current and 1.5kV voltage. Operates from -65°C to 125°C, with a UL94 V-0 flammability rating. Housing is black, with a contact mating length of 0.318 inches.
Amphenol 10077239-120LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Post Length | 4.82mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10077239-120LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.