16-position, 2-row unshrouded header with straight orientation and 2.54mm pitch. Features male pin contacts made of bronze with tin plating, offering a contact mating length of 0.318 inches. This through-hole mount component has a black housing, a depth of 4.83mm, and a length of 20.32mm. Operates within a temperature range of -65°C to 125°C with a maximum AC voltage rating of 1.5kV. Termination is press-fit, and the component is RoHS compliant.
Amphenol 10077239-416LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10077239-416LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.