Amphenol 10077488-N0255JDLF technical specifications.
| Gender | Female |
| Mount | Cable |
| Radiation Hardening | No |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10077488-N0255JDLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.