Amphenol 10077488-N0255NDLF technical specifications.
| Gender | Female |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10077488-N0255NDLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.