Amphenol 10078273-C01LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 37.3mm |
| Length | 30.4mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10078273-C01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.