Amphenol 10078310-P0021AULF technical specifications.
| Cable Length (m) | 0.21 |
| Wire Size | 28AWG |
| Connector Type A | 15POS SCSI |
| Connector Type B | 15POS SCSI |
| Gender | PL-PL |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10078310-P0021AULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.