Amphenol 10078554-101LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Series | ZipLine™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078554-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.