14-position, 2-row straight ejector header with 2mm pitch. Features male pin contacts made of bronze and copper alloy with gold and GXT plating, rated for 2A current. Through-hole mounting with solder termination, a 2.5mm contact post length, and 0.157-inch contact mating length. Cream colored housing with a 6mm depth and 28mm length, operating between -40°C and 125°C.
Amphenol 10078991-G32-14ULF technical specifications.
| Color | Cream |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078991-G32-14ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.