
30-position, 2-row shrouded ejector header with straight, through-hole mounting and solder termination. Features male pin contacts made of bronze and copper alloy with gold and GXT plating, offering a 2A current rating. Operates within a -40°C to 125°C temperature range, with a 2mm pitch and 0.079-inch row spacing. Housing is cream colored, with a contact mating length of 0.157 inches and contact post length of 3.1mm.
Amphenol 10078991-G32-30ULF technical specifications.
| Color | Cream |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.1mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078991-G32-30ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.