50-position, 2-row straight shrouded ejector header with 2mm pitch. Features male pin contacts made of bronze and copper alloy, plated with gold and GXT for enhanced conductivity. Rated for 2A current and operates within a temperature range of -40°C to 125°C. Solder termination and through-hole mounting ensure secure board-to-board connection. Housing is cream colored with a length of 64mm and depth of 6mm.
Amphenol 10078991-G32-50ULF technical specifications.
| Color | Cream |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078991-G32-50ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.