
6-position, 2mm pitch shrouded ejector header with straight, through-hole mounting. Features male pin contacts with gold/GXT plating and bronze/copper alloy material. Rated for 2A current and operates between -40°C and 125°C. Housing is cream colored with a 2mm contact post length and 0.157-inch mating length.
Amphenol 10078993-G02-06ULF technical specifications.
| Color | Cream |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078993-G02-06ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.