40-position, 2-row straight shrouded ejector header with 2mm pitch. Features male pin contacts made of bronze and copper alloy, plated with gold and GXT for enhanced conductivity. Rated for 2A current and operates within a temperature range of -40°C to 125°C. Through-hole mounting with solder termination and a contact mating length of 0.157 inches. Housing color is cream.
Amphenol 10078993-G02-40ULF technical specifications.
| Color | Cream |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078993-G02-40ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.