10-position, 2-row male pin header for surface mount applications. Features gold/GXT plating on bronze/copper alloy contacts, a 2mm pitch, and 0.079-inch row spacing. Rated for 2A current and operates within a -40°C to 125°C temperature range. Straight orientation with a 9mm depth and 24mm length. Cream colored housing, solder termination, and RoHS compliant.
Amphenol 10078995-G01-10ULF technical specifications.
| Color | Cream |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 9mm |
| Housing Color | Cream |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078995-G01-10ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.