
6-position, 2mm pitch shrouded header with straight, surface mount termination. Features male pin contacts made of copper alloy with gold (GXT) plating, a mating length of 0.157 inches, and a 2-row configuration. Operates within a temperature range of -40°C to 125°C, with a cream-colored housing and contacts.
Amphenol 10078995-G02-06BLF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 9mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078995-G02-06BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.