This 14-position shrouded mezzanine header features a 2mm pitch and is designed for surface mount applications. It has a maximum operating temperature of 125°C and is compliant with RoHS regulations. The header has a cream-colored housing and gold-plated contacts with a mating length of 0.157inch. It is available in a tape and reel packaging with 270 units per package.
Amphenol 10078995-G02-14ALF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6mm |
| Housing Color | Cream |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078995-G02-14ALF to view detailed technical specifications.
No datasheet is available for this part.