This 40-contact male surface mount header is designed for commercial applications and has a maximum operating temperature of 125°C. It features a thermoplastic insulator and a tin over nickel (50%) contact finish. The header is rated for 2A and can withstand a dielectric withstanding voltage of 900VAC. It is compliant with ROHS standards and has a UL flammability code of 94V-0.
Amphenol 10078995-G02-40ALF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10078995 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 900VAC |
| Insulator Color | CREAM |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL (50) |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10078995-G02-40ALF to view detailed technical specifications.
No datasheet is available for this part.