Amphenol 10079008-306LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Blue |
| Length | 15.16mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10079008-306LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.