240-position, 2mm pitch DDR3 DIMM socket with straight, through-hole mounting and solder termination. Features copper alloy contacts with gold plating, a 750mA current rating, and a 30V voltage rating. Constructed with resin insulation, this socket operates from -55°C to 85°C and has a tail length of 3.18mm. Supplied in trays of 48 units.
Amphenol 10079192-11103LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 7.6mm |
| Height | 50.6mm |
| Insulation Material | Resin |
| Length | 147mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10079192 |
| Tail Length | 3.18mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10079192-11103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.