This 240-contact DDR3 DIMM socket features a SKT gender and 2-row configuration. It is designed for through-hole mounting and can operate within a temperature range of -55°C to 85°C. The socket has a terminal pitch of 2 and a termination method of solder. Each contact has a maximum current rating of 0.75A and a maximum voltage rating of 30VDC or 30VAC.
Amphenol 10079192-11122LF technical specifications.
| Type | DDR3 DIMM Socket |
| Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10079192-11122LF to view detailed technical specifications.
No datasheet is available for this part.