Amphenol 10079192-11123LF technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR3 SDRAM, |
| Mount | Through Hole |
| Number of Positions | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 10079192 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10079192-11123LF to view detailed technical specifications.
No datasheet is available for this part.