Amphenol 10079248-13036LF technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 468 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10079248-13036LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.