14-position, 2-row shrouded header with 2.54mm pitch. Features straight, through-hole mounting with press-fit termination. Male pin contacts are made of bronze with gold (GXT) plating, offering a 3A current rating and 1.5kV voltage rating. Operates across a temperature range of -65°C to 125°C. Housing color is blue.
Amphenol 10080054-043LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.234inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.06mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.14mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 37.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10080054-043LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.