Amphenol 10080054-103LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.94mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.06mm |
| Current Rating | 3A |
| Depth | 9.14mm |
| Housing Color | Blue |
| Length | 49.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10080054-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
