40-position, 2-row straight male header with gold over nickel plated bronze contacts. Features a 2.54mm pitch and a 3A current rating, with a voltage rating of 1.5kV. Designed for press-fit termination, this blue housing component operates within a temperature range of -65°C to 125°C.
Amphenol 10080054-170LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.94mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.06mm |
| Current Rating | 3A |
| Depth | 9.14mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 70.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10080054-170LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.