This 16-position 2-row shrouded header is designed for board-to-board connections. It features a current rating of 3A and a maximum voltage rating of 1.5kV. The header is constructed with bronze contacts plated with gold, GXT, and has a maximum operating temperature of 125°C. It is available in a tray packaging with 180 pieces per package and is compliant with RoHS regulations.
Amphenol 10080054-502LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.94mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.06mm |
| Current Rating | 3A |
| Depth | 9.14mm |
| Housing Color | Blue |
| Length | 39.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10080054-502LF to view detailed technical specifications.
No datasheet is available for this part.