Amphenol 10080054-850LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Mating Length | 0.234inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.14mm |
| Housing Color | Blue |
| Length | 82.8mm |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10080054-850LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.