Amphenol 10080348-G0050YYLF technical specifications.
| Cable Type | Power |
| Wire Size | 14/22AWG |
| Connector Type A | (2Power/12Signal)POS Power |
| Connector Type B | (2Power/12Signal)POS Power |
| Gender | F-F |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10080348-G0050YYLF to view detailed technical specifications.
No datasheet is available for this part.