Amphenol 10080591-HAB0023LF technical specifications.
| Color | Black, Green |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Gender | Female |
| Length | 3.28foot |
| Number of Conductors | 6 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Shielding | Unshielded |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10080591-HAB0023LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.