Amphenol 10080592-FDA0009LF technical specifications.
| Mounting | Panel Mount |
| Type | Power |
| Gender | RCP |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10080592-FDA0009LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.