Amphenol 10080598-2ED0003LF technical specifications.
| Cable Length (m) | 0.25 |
| Cable Type | Power Cord |
| Wire Size | 10AWG |
| Connector Type A | 4POS Power |
| Connector Type B | 4POS Ring Terminal |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10080598-2ED0003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.