Amphenol 10080640-101LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 26.8mm |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Contacts | 216 |
| Number of Positions | 216 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZipLine™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10080640-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
