
240-contact, 2-row female card edge connector with a 2mm pitch and straight orientation. Features gold-plated copper alloy contacts, a 750mA current rating, and 30V voltage rating. Designed for through-hole mounting with solder terminals, a latch and eject mechanism, and a black resin insulator. Suitable for DDR3 SDRAM memory applications, operating from -55°C to 85°C.
Amphenol 10081530-12207LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 7.6mm |
| Height | 23.1mm |
| Insulation Material | Resin |
| Lead Free | Lead Free |
| Length | 148mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | 10081530 |
| Tail Length | 3.18mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10081530-12207LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
