Power connector with 35 positions and 1 port, featuring 11 power and 24 signal contacts. Male, right-angle, through-hole mount design with solder termination. Copper alloy contacts with gold (GXT) plating offer a 52A current rating and 250V voltage rating. Operating temperature range from -65°C to 105°C, with UL94 V-0 flammability.
Amphenol 10082091-003LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 52A |
| Depth | 34.15mm |
| Flammability Rating | UL94 V-0 |
| Length | 102mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 35 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | HCI® |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10082091-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.