Amphenol 10082202-104A12LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 380 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10082202-104A12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.