Amphenol 10082378-10303T technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 2 |
| Tail Cross Section (mm) | 0.25 |
| Product Length (mm) | 89 |
| Product Depth (mm) | 7.5 |
| Product Height (mm) | 11.25 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 164 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10082378-10303T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.