
This 2-row SKT card edge connector features 98 press-fit contacts and measures 56mm in length. It has a straight body orientation and a terminal pitch of 2mm. The connector is designed for through-hole mounting and has a product height of 11.25mm. It is suitable for general use.
Amphenol 10082378-11002TLF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 2 |
| Tail Cross Section (mm) | 0.25 |
| Product Length (mm) | 56 |
| Product Depth (mm) | 7.5 |
| Product Height (mm) | 11.25 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 98 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10082378-11002TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.