Amphenol 10082593-5070HLF technical specifications.
| Mount | Cable |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PWRBLADE |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10082593-5070HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.