
Power connector receptacle with 35 positions, featuring 11 power contacts and 24 signal contacts. This right-angle, through-hole mounted component offers a 52A current rating and a 250V voltage rating. Constructed with copper alloy and copper contacts plated in tin, it operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating. Designed for tray packaging, this RoHS compliant connector is suitable for demanding applications.
Amphenol 10082724-001LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 52A |
| Depth | 42.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 101mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Ports | 1 |
| Number of Positions | 35 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | HCI |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10082724-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.