
The BERGSTIK II connector features 16 male pin contacts with a gold plating, a black housing, and a black color. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is rated for a maximum voltage of 1.5kV AC and is available in a bulk packaging with 100 pieces per pack.
Amphenol 10083113-116LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK® II |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10083113-116LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
