
The BERGSTIK II Rectangular Connector is a 14-position connector with a through hole mount and a pitch of 2.54mm. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1.5kV AC. The connector is made of bronze with a gold plating and has a black housing color. It is available in a bulk packaging with 100 pieces per package.
Amphenol 10083113-214LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK® II |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10083113-214LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
