
Unshrouded header with 16 positions and 1 row, featuring a 2.54mm pitch. This straight, male pin connector utilizes press-fit termination and through-hole mounting. Constructed with bronze contacts plated in gold, it offers a 3A current rating and a maximum operating temperature of 125°C. The black housing is UL94 V-0 flammability rated, and the component has a voltage rating of 1.5kV.
Amphenol 10083113-216LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Post Length | 4.82mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK® II |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10083113-216LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
