
This 8-conductor USB power cable has a current rating of 5A and a voltage rating of 12V. It is available in a black color and has a length of 5m. The cable is packaged in bulk quantities of 20. It is not designed for radiation hardening applications.
Amphenol 10083512Z0500YYLF technical specifications.
| Color | Black |
| Connector Type A | USB, Power |
| Current Rating | 5A |
| Gender | Male to Male |
| Length | 5m |
| Number of Conductors | 8 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PowerUSB |
| Voltage Rating | 12V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10083512Z0500YYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
